Part Details for RGP10B-E3/54 by Vishay Intertechnologies
Overview of RGP10B-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10B-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7824
|
Newark | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(Rrm), Silicon, Do-204Al |Vishay RGP10B-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.3570 | Buy Now |
DISTI #
RGP10B-E3/54
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: RGP10B-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1893 | Buy Now |
DISTI #
625-RGP10B-E3L
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1.0A 100 Volt 150ns RoHS: Compliant | 13177 |
|
$0.1380 / $0.4900 | Buy Now |
DISTI #
RGP10B-E3/54
|
TTI | Diodes - General Purpose, Power, Switching 1.0A 100 Volt 150ns RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1380 | Buy Now |
DISTI #
RGP10B-E3/54
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: RGP10B-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1893 | Buy Now |
DISTI #
VISHAY RGP10B-E3/54
|
PEI Genesis | Rectifier Diode | 0 |
|
Buy Now | |
DISTI #
RGP10B-E3/54
|
Avnet Asia | Diode Switching 100V 1A 2-Pin DO-204AL T/R (Alt: RGP10B-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RGP10B-E3/54
RGP10B-E3/54 CAD Models
RGP10B-E3/54 Part Data Attributes:
|
RGP10B-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP10B-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10B-E3/54
This table gives cross-reference parts and alternative options found for RGP10B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10B.TR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10B-E3/54 vs RGP10B.TR |
RGP10BTR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | RGP10B-E3/54 vs RGP10BTR |
RGP10BAMP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | RGP10B-E3/54 vs RGP10BAMP |
RGP10B | 1.0A Fast Recovery Rectifier, 5000-REEL | onsemi | RGP10B-E3/54 vs RGP10B |
RGP10B-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP10B-E3/54 vs RGP10B-AP |
RGP10BTR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10B-E3/54 vs RGP10BTR |
RGP10B-BP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP10B-E3/54 vs RGP10B-BP |
RGP10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | RGP10B-E3/54 vs RGP10B |
RGP10BT50A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | RGP10B-E3/54 vs RGP10BT50A |
RGP10B | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN | Surge Components Inc | RGP10B-E3/54 vs RGP10B |