Part Details for RGP10G by Taiwan Semiconductor
Overview of RGP10G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGP10G
RGP10G CAD Models
RGP10G Part Data Attributes
|
RGP10G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGP10G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP10G
This table gives cross-reference parts and alternative options found for RGP10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GF5 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RGP10G vs HS1GF5 |
F4DS | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RGP10G vs F4DS |
F1GFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RGP10G vs F1GFS |
FFM104-MH1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RGP10G vs FFM104-MH1 |
S1GL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HY Electronic Corp | RGP10G vs S1GL |
UF1GA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | RGP10G vs UF1GA |
SM4004PL-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | RGP10G vs SM4004PL-TP-HF |
S1GF_R1_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | RGP10G vs S1GF_R1_00001 |
HS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | RGP10G vs HS1G |
FS1GWHE3TRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Fagor Electrónica | RGP10G vs FS1GWHE3TRTB |