Part Details for RGP10GT50R by Fairchild Semiconductor Corporation
Overview of RGP10GT50R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGP10GT50R
RGP10GT50R CAD Models
RGP10GT50R Part Data Attributes:
|
RGP10GT50R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RGP10GT50R
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, D4, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | D4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10GT50R
This table gives cross-reference parts and alternative options found for RGP10GT50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10GT50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10G-BP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP10GT50R vs RGP10G-BP |
RGP10GTR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | RGP10GT50R vs RGP10GTR |
RGP10G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | RGP10GT50R vs RGP10G |
RGP10G.TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10GT50R vs RGP10G.TR |
RGP10G | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN | Surge Components Inc | RGP10GT50R vs RGP10G |
RGP10G-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | RGP10GT50R vs RGP10G-B |
RGP10GTR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10GT50R vs RGP10GTR |
RGP10G | 1.0A Fast Recovery Rectifier, 5000-REEL | onsemi | RGP10GT50R vs RGP10G |
RGP10G | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | RGP10GT50R vs RGP10G |
RGP10GAMP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | RGP10GT50R vs RGP10GAMP |