Part Details for RGP10M by Taiwan Semiconductor
Overview of RGP10M by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGP10M
RGP10M CAD Models
RGP10M Part Data Attributes
|
RGP10M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGP10M
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |
Alternate Parts for RGP10M
This table gives cross-reference parts and alternative options found for RGP10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RGP10M vs A7 |
HS1MA | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | RGP10M vs HS1MA |
FF1MS | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Kingwell Technology Corp Ltd | RGP10M vs FF1MS |
US1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RGP10M vs US1M |
FR1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RGP10M vs FR1M |
UF1MA | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | RGP10M vs UF1MA |
FM4007F-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | RGP10M vs FM4007F-T |
F1MFF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RGP10M vs F1MFF2 |
HS1ML | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | HY Electronic Corp | RGP10M vs HS1ML |
US1010FL-T1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Won-Top Electronics Co Ltd | RGP10M vs US1010FL-T1 |