Part Details for RGP15D by Taiwan Semiconductor
Overview of RGP15D by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RGP15D
RGP15D CAD Models
RGP15D Part Data Attributes:
|
RGP15D
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGP15D
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1.5A, 200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP15D
This table gives cross-reference parts and alternative options found for RGP15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S15DLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Taiwan Semiconductor | RGP15D vs S15DLWHRQG |
BYW100-200 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Galaxy Microelectronics | RGP15D vs BYW100-200 |
S15DLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RGP15D vs S15DLWH |
GRODA | Rectifier Diode, | Surge Components Inc | RGP15D vs GRODA |
GROD | Rectifier Diode, | Surge Components Inc | RGP15D vs GROD |
S2D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | RGP15D vs S2D |
GNOD | Rectifier Diode, | Surge Components Inc | RGP15D vs GNOD |
D2FL20U-4063 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | RGP15D vs D2FL20U-4063 |
GDGS60D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | RGP15D vs GDGS60D |
D2FL20U-4073 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | RGP15D vs D2FL20U-4073 |