Part Details for RGP20DHE3/54 by Vishay Intertechnologies
Overview of RGP20DHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RGP20DHE3/54
RGP20DHE3/54 CAD Models
RGP20DHE3/54 Part Data Attributes:
|
RGP20DHE3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP20DHE3/54
Vishay Intertechnologies
Rectifier Diode, 1 Element, 2A, 200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for RGP20DHE3/54
This table gives cross-reference parts and alternative options found for RGP20DHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP20DHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP20D(Z) | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | Galaxy Microelectronics | RGP20DHE3/54 vs RGP20D(Z) |
ESH2DFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RGP20DHE3/54 vs ESH2DFSH |
ESH2DFSHMWG | Rectifier Diode, | Taiwan Semiconductor | RGP20DHE3/54 vs ESH2DFSHMWG |
ESH2DFSHMXG | Rectifier Diode, | Taiwan Semiconductor | RGP20DHE3/54 vs ESH2DFSHMXG |