Part Details for RGP30A by FCI Semiconductor
Overview of RGP30A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for RGP30A
RGP30A CAD Models
RGP30A Part Data Attributes
|
RGP30A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGP30A
FCI Semiconductor
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP30A
This table gives cross-reference parts and alternative options found for RGP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM301L-W | Rectifier Diode, | Rectron Semiconductor | RGP30A vs EFM301L-W |
RS3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | RGP30A vs RS3A |
EFM301-W | Rectifier Diode, | Rectron Semiconductor | RGP30A vs EFM301-W |
ES3A-W | Rectifier Diode, | Rectron Semiconductor | RGP30A vs ES3A-W |
EFM301-T | Rectifier Diode, | Rectron Semiconductor | RGP30A vs EFM301-T |
ES3AV-T | Rectifier Diode, | Rectron Semiconductor | RGP30A vs ES3AV-T |
ES3A-T | Rectifier Diode, | Rectron Semiconductor | RGP30A vs ES3A-T |
EFM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | RGP30A vs EFM301L |
ES3AV-W | Rectifier Diode, | Rectron Semiconductor | RGP30A vs ES3AV-W |
USF31 | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | RGP30A vs USF31 |