Datasheets
RGP30K by:

Rectifier Diode, 1 Element, 3A, 800V V(RRM)

Part Details for RGP30K by Taiwan Semiconductor

Overview of RGP30K by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Automotive

Part Details for RGP30K

RGP30K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RGP30K Part Data Attributes

RGP30K Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
RGP30K Taiwan Semiconductor Rectifier Diode, 1 Element, 3A, 800V V(RRM)
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 3 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 800 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount NO

Alternate Parts for RGP30K

This table gives cross-reference parts and alternative options found for RGP30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EGP30K Rectifier Diode, 1 Element, 3A, 800V V(RRM) Taiwan Semiconductor RGP30K vs EGP30K
RS3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Frontier Electronics Co Ltd RGP30K vs RS3K
GF3KLB-XX-TR71 Rectifier Diode, Taitron Components Inc RGP30K vs GF3KLB-XX-TR71

RGP30K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP30K by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP30K by Taiwan Semiconductor

  • Please alert me when RGP30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RGP30K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RGP30K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP30K by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: