Part Details for RGPP15A by Gulfsemi
Overview of RGPP15A by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGPP15A
RGPP15A CAD Models
RGPP15A Part Data Attributes
|
RGPP15A
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
RGPP15A
Gulfsemi
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGPP15A
This table gives cross-reference parts and alternative options found for RGPP15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGPP15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP15A-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | RGPP15A vs GP15A-TP |
GP15A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | RGPP15A vs GP15A |
GP15A-E3/54 | DIODE 1.5 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | RGPP15A vs GP15A-E3/54 |
GP15A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Gulfsemi | RGPP15A vs GP15A |
RGP15A-E3/54 | DIODE 1.5 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | RGPP15A vs RGP15A-E3/54 |
RGP15A | Rectifier Diode, | NTE Electronics Inc | RGPP15A vs RGP15A |
RGP15A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | LRC Leshan Radio Co Ltd | RGPP15A vs RGP15A |
EGP15A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-204AC, | Zowie Technology Corp | RGPP15A vs EGP15A |
SG15A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | Galaxy Microelectronics | RGPP15A vs SG15A |
RGP15A-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | RGPP15A vs RGP15A-TP |