Part Details for RGSCC901-R-R-B-D by Carling Technologies
Results Overview of RGSCC901-R-R-B-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGSCC901-R-R-B-D Information
RGSCC901-R-R-B-D by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DEO2V2P500M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DE2V2P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAL3W3P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. |
Price & Stock for RGSCC901-R-R-B-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
691-RGSCC901-R-R-B-D
|
Mouser Electronics | Rocker Switches RGSC-Series Rocker Switch | 0 |
|
$4.4100 / $6.8400 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $5.8000 | Buy Now |
|
DISTI #
76083320
|
RS | RGSC-Series Rocker Switch Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9700 / $5.4000 | RFQ |
|
DISTI #
000000000007462160
|
Sager | RGSC-Series Rocker Switch Min Qty: 10 | 0 |
|
$2.8700 / $7.4600 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1600 / $5.8000 | Buy Now |