Part Details for RGSCD901-R-R-B-0 by Carling Technologies
Results Overview of RGSCD901-R-R-B-0 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGSCD901-R-R-B-0 Information
RGSCD901-R-R-B-0 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RGSCD901-R-R-B-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
432-RGSCD901-R-R-B-0-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 100 Container: Bulk |
0 Bulk |
|
$5.3862 | Buy Now |
|
DISTI #
691-RGS-46105109
|
Mouser Electronics | Rocker Switches RGSCD901-R-R-B-0 | 0 |
|
$4.6700 / $7.2400 | Order Now |
|
DISTI #
691-RGS-46105109
|
Mouser Electronics | Rocker Switches RGSCD901-R-R-B-0 | 0 |
|
$6.5400 / $9.2000 | Order Now |
|
DISTI #
000000000005758612
|
Sager | Littelfuse RGSCD901RRB0 Min Qty: 10 | 0 |
|
$3.0400 / $7.9000 | Buy Now |
|
|
Master Electronics | COO: Mexico RoHS: Compliant | 0 |
|
$3.3400 / $6.1400 | Buy Now |