Part Details for RH025R5000FE02 by Vishay Intertechnologies
Overview of RH025R5000FE02 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH025R5000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9102
|
Newark | Wirewound Resistor, 0.5 Ohm, 25W, 1%, Resistance:0.5Ohm, Product Range:Rh Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH025R5000FE02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$4.0800 / $6.7500 | Buy Now |
DISTI #
RH025R5000FE02
|
Avnet Americas | Resistor, 500 Milliohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH025R5000FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3480 / $31.6932 | Buy Now |
DISTI #
41K9102
|
Avnet Americas | Resistor, 500 Milliohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 232 Partner Stock |
|
$5.7600 / $7.2000 | Buy Now |
DISTI #
71-RH025R5000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt .5ohm 1% RoHS: Compliant | 158 |
|
$3.3800 / $6.4900 | Buy Now |
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 25W, 0.5OHM, 1% +/-TOL, 100PPM/CEL, CHASSIS MOUNT | 244 |
|
$14.4000 / $20.2500 | Buy Now |
DISTI #
RH025R5000FE02
|
TTI | Wirewound Resistors - Chassis Mount 25watt .5ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 390 In Stock |
|
$3.6000 / $6.4300 | Buy Now |
DISTI #
RH025R5000FE02
|
Avnet Americas | Resistor, 500 Milliohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH025R5000FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3480 / $31.6932 | Buy Now |
DISTI #
41K9102
|
Avnet Americas | Resistor, 500 Milliohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 232 Partner Stock |
|
$5.7600 / $7.2000 | Buy Now |
DISTI #
1370337
|
element14 Asia-Pacific | WIREWOUND RESISTOR, 0.5 OHM, 25W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 232 |
|
$4.5786 / $6.8642 | Buy Now |
Part Details for RH025R5000FE02
RH025R5000FE02 CAD Models
RH025R5000FE02 Part Data Attributes:
|
RH025R5000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH025R5000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Chassis Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 3.5355 V |