Part Details for RH03AXAS4X by Alps Alpine Co Ltd
Overview of RH03AXAS4X by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH03AXAS4X
RH03AXAS4X CAD Models
RH03AXAS4X Part Data Attributes
|
RH03AXAS4X
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RH03AXAS4X
Alps Alpine Co Ltd
Potentiometer, Cermet, 0.2W, 47000ohm, 50V, 25% +/-Tol, -300,300ppm/Cel, 1312,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 47000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Size Code | 1212 | |
Technology | CERMET | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 25% | |
Working Voltage | 50 V |