Part Details for RH050150R0FE02 by Vishay Intertechnologies
Overview of RH050150R0FE02 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH050150R0FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9153
|
Newark | Wirewound Resistor, 150 Ohm, 50W, 1%, Resistance:150Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH050150R0FE02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$6.7000 / $7.0400 | Buy Now |
DISTI #
RH050150R0FE02
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050150R0FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
41K9153
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 89 Partner Stock |
|
$6.3800 / $7.5400 | Buy Now |
DISTI #
71-RH050150R0FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 150ohm 1% RoHS: Compliant | 317 |
|
$4.7100 / $6.9900 | Buy Now |
|
Future Electronics | RH Series 50 W 150 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 5 Container: Box | 0Box |
|
$5.8600 / $6.0800 | Buy Now |
DISTI #
RH050150R0FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 150ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 440 In Stock |
|
$4.7400 / $6.7000 | Buy Now |
DISTI #
RH050150R0FE02
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050150R0FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
41K9153
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 89 Partner Stock |
|
$6.3800 / $7.5400 | Buy Now |
DISTI #
RH050150R0FE02
|
Avnet Abacus | Resistor, 150 Ohm, � 1%, 50 W, Wirewound, Power, Solder Lug (Alt: RH050150R0FE02) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1311200
|
element14 Asia-Pacific | WIREWOUND RESISTOR, 150 OHM, 50W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 89 |
|
$7.1889 / $7.5952 | Buy Now |
Part Details for RH050150R0FE02
RH050150R0FE02 CAD Models
RH050150R0FE02 Part Data Attributes:
|
RH050150R0FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH050150R0FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 150ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 86.6025 V |