Part Details for RH05015R00FE02 by Vishay Intertechnologies
Overview of RH05015R00FE02 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH05015R00FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9152
|
Newark | Wirewound Resistor, 15 Ohm, 50W, 1%, Resistance:15Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH05015R00FE02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 508 |
|
$4.5300 / $7.4700 | Buy Now |
DISTI #
RH05015R00FE02
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05015R00FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
41K9152
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 508 Partner Stock |
|
$4.4300 / $6.9900 | Buy Now |
DISTI #
71-RH05015R00FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 15ohm 1% RoHS: Compliant | 741 |
|
$4.0300 / $7.1800 | Buy Now |
|
Future Electronics | RH Series 50W 15 ohms 1% 20ppm Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$4.2200 / $4.8400 | Buy Now |
DISTI #
RH05015R00FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 15ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 1965 In Stock |
|
$4.1500 / $6.8100 | Buy Now |
DISTI #
RH05015R00FE02
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05015R00FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
41K9152
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 508 Partner Stock |
|
$4.4300 / $6.9900 | Buy Now |
DISTI #
RH05015R00FE02
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05015R00FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
41K9152
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 508 Partner Stock |
|
$4.4300 / $6.9900 | Buy Now |
Part Details for RH05015R00FE02
RH05015R00FE02 CAD Models
RH05015R00FE02 Part Data Attributes
|
RH05015R00FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH05015R00FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 15ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 27.3861 V |