Part Details for RH1056AMW#PBF by Analog Devices Inc
Results Overview of RH1056AMW#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH1056AMW#PBF Information
RH1056AMW#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for RH1056AMW#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8153 |
|
RFQ |
US Tariff Estimator: RH1056AMW#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RH1056AMW#PBF
RH1056AMW#PBF Part Data Attributes
|
|
RH1056AMW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RH1056AMW#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 900uV Offset-Max, CDFP10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ceramic, Dfp-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 900 µV | |
| JESD-30 Code | R-CDFP-F10 | |
| JESD-609 Code | e3 | |
| Length | 11.68 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL10,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.29 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 6500 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 6.35 Mm |
Alternate Parts for RH1056AMW#PBF
This table gives cross-reference parts and alternative options found for RH1056AMW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1056AMW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RH1056AMW#PBF | Linear Technology | Check for Price | IC OP-AMP, 900 uV OFFSET-MAX, 6.5 MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10, Operational Amplifier | RH1056AMW#PBF vs RH1056AMW#PBF |