Part Details for RH1086MH by Linear Technology
Overview of RH1086MH by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1086MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$562.0000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.23V MIN, 25V MAX, 1.5V DROPOUT, BIPOLAR, MBCY3 | 1 |
|
$790.1637 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.23V MIN, 25V MAX, 1.5V DROPOUT, BIPOLAR, MBCY3 | 4 |
|
$650.0000 / $750.0000 | Buy Now |
Part Details for RH1086MH
RH1086MH CAD Models
RH1086MH Part Data Attributes
|
RH1086MH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1086MH
Linear Technology
IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-39 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-STD-883 Class S (Modified) | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for RH1086MH
This table gives cross-reference parts and alternative options found for RH1086MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1086MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1085CM-TR | ADJUSTABLE POSITIVE LDO REGULATOR | Semtech Corporation | RH1086MH vs EZ1085CM-TR |
LT1584CT#PBF | LT1584 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | RH1086MH vs LT1584CT#PBF |
LT1117CM#PBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | RH1086MH vs LT1117CM#PBF |
LT1585CM#PBF | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | RH1086MH vs LT1585CM#PBF |
LT1585CT | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | RH1086MH vs LT1585CT |
LT1585CM | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | RH1086MH vs LT1585CM |
LT1585ACT | LT1585A - 5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | RH1086MH vs LT1585ACT |
8952001Y | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, MSFM3, HERMETIC SEALED, METAL, TO-258AA, 3 PIN | International Rectifier | RH1086MH vs 8952001Y |
LT1086CT#PBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | RH1086MH vs LT1086CT#PBF |
LT1585ACT | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | RH1086MH vs LT1585ACT |