Power Circuits
RH5VL31CA-T2
Ricoh Electronic Devices Co Ltd
Description: Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PSSO3, POWER, PLASTIC, SOT-89, 3 PIN

Overview of RH5VL31CA-T2 by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for RH5VL31CA-T2 by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH5VL31CA-T2 by Ricoh Electronic Devices Co Ltd

RH5VL31CA-T2
Ricoh Electronic Devices Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOT-89
Package Description
, TO-243
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e0
Length
4.5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max (Isup)
0.0051 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Threshold Voltage-Nom
+3.1V
Width
2.5 mm
Want to compare parts?
  1. RH5VL31CA-T2
    Ricoh Electronic Devices Co Ltd
    Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PSSO3, POWER, PLASTIC, SOT-89, 3 PIN
    VS

Alternate Parts for RH5VL31CA-T2

This table gives cross-reference parts and alternative options found for RH5VL31CA-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH5VL31CA-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RH5VL31CA Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd RH5VL31CA-T2 vs RH5VL31CA
RH5VL31C Power Management Circuit, Fixed, +3.1VV, CMOS Ricoh Electronic Devices Co Ltd RH5VL31CA-T2 vs RH5VL31C
RH5VL31CC-T2 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd RH5VL31CA-T2 vs RH5VL31CC-T2
RH5VL31CC Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd RH5VL31CA-T2 vs RH5VL31CC
Part Number Description Manufacturer Compare
TPS3840DL31DBVRQ1 Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 Texas Instruments RH5VL31CA-T2 vs TPS3840DL31DBVRQ1
RH5VL31CC Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd RH5VL31CA-T2 vs RH5VL31CC
RH5VL31CA Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd RH5VL31CA-T2 vs RH5VL31CA
RH5VL31CA-T1 Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PSSO3, POWER, PLASTIC, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd RH5VL31CA-T2 vs RH5VL31CA-T1
TPS3840DL31DBVR Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 Texas Instruments RH5VL31CA-T2 vs TPS3840DL31DBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH5VL31CA-T2 by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH5VL31CA-T2 by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RH5VL31CA-T2 would you like to use for your alert(s)?
  • Please alert me when RH5VL31CA-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH5VL31CA-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH5VL31CA-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH5VL31CA-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH5VL31CA-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH5VL31CA-T2 by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: