-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.25W, 30000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0213
|
Newark | Rh73 2B 30M 20% 100Ppm 1K Rl |Cgs Te Connectivity RH73H2B30MMTN Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 | Buy Now |
DISTI #
RH73H2B30MMTN-ND
|
DigiKey | RES SMD 30M OHM 20% 1/4W 1206 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6006 | Buy Now |
|
Onlinecomponents.com | RH73 2B 30M 20% 100PPM<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5770 / $1.2080 | Buy Now |
DISTI #
1625857-5
|
Avnet Abacus | SMD Chip Resistor, 30 MOhm, � 20%, 250 mW, 1206 [3216 Metric], Thick Film, High Ohmic (Alt: 1625857-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 2B 30M 20% 100PPM<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5770 / $1.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH73H2B30MMTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73H2B30MMTN
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 30000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.5mm x .4mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |