Part Details for RHC20270MHTP by Kamaya Inc
Overview of RHC20270MHTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC20270MHTP
RHC20270MHTP CAD Models
RHC20270MHTP Part Data Attributes
|
RHC20270MHTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RHC20270MHTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 270000000ohm, 15V, 50% +/-Tol, 2000ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 270000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,2000 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 50% | |
Working Voltage | 15 V |