| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RHFACT02K02V | STMicroelectronics | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | RHFACT02K01V vs RHFACT02K02V |
Part Details for RHFACT02K01V by STMicroelectronics
Results Overview of RHFACT02K01V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFACT02K01V Information
RHFACT02K01V by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: RHFACT02K01V by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RHFACT02K01V Part Data Attributes
|
|
RHFACT02K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT02K01V
STMicroelectronics
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-CDFP-F14 | |
| Length | 9.5 Mm | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Strip Pack | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 Class V | |
| Seated Height-Max | 2.72 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Total Dose | 300k Rad(Si) V | |
| Width | 6.345 Mm |
Alternate Parts for RHFACT02K01V
This table gives cross-reference parts and alternative options found for RHFACT02K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT02K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.