| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962F8775903VYX | Defense Logistics Agency | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS | RHFACT240K03V vs 5962F8775903VYX |
| 5962F8775903VYC | Defense Logistics Agency | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS | RHFACT240K03V vs 5962F8775903VYC |
| 5962F8775903VYX | STMicroelectronics | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS | RHFACT240K03V vs 5962F8775903VYX |
Part Details for RHFACT240K03V by STMicroelectronics
Results Overview of RHFACT240K03V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFACT240K03V Information
RHFACT240K03V by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: RHFACT240K03V by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RHFACT240K03V Part Data Attributes
|
|
RHFACT240K03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT240K03V
STMicroelectronics
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-CDFP-F20 | |
| Length | 12.955 Mm | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Seated Height-Max | 2.21 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.115 Mm |
Alternate Parts for RHFACT240K03V
This table gives cross-reference parts and alternative options found for RHFACT240K03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT240K03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.