RHRD660S
Description: Rectifier Diode

Overview of RHRD660S by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RHRD660S by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHRD660S by onsemi

RHRD660S
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, PD-CASE
Application
HYPER ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.1 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
50 W
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
600 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RHRD660S
    onsemi
    Rectifier Diode
    VS

Alternate Parts for RHRD660S

This table gives cross-reference parts and alternative options found for RHRD660S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRD660S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RURD660S Rectifier Diode onsemi RHRD660S vs RURD660S
RURD660S Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252 Fairchild Semiconductor Corporation RHRD660S vs RURD660S
Part Number Description Manufacturer Compare
RURD660S Rectifier Diode onsemi RHRD660S vs RURD660S
RHRD660S9A 6A, 600V, Hyperfast Diode, 2500-REEL onsemi RHRD660S vs RHRD660S9A
RHRD660S9A-F085 Hyperfast Diode, 600 V, 6 A, 2.1 V, DPAK, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified onsemi RHRD660S vs RHRD660S9A-F085
RURD660S9A 6A, 600V, SILICON, RECTIFIER DIODE, TO-252 Intersil Corporation RHRD660S vs RURD660S9A
RURD660S Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252 Fairchild Semiconductor Corporation RHRD660S vs RURD660S
RURD660S9A_NL Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252, Fairchild Semiconductor Corporation RHRD660S vs RURD660S9A_NL
NRVHPD660T4G Rectifier, Ultrafast 6A, 600V, 2500-REEL, Automotive Qualified onsemi RHRD660S vs NRVHPD660T4G

Related Parts for RHRD660S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHRD660S by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHRD660S by onsemi

Select Manufacturer
Which Manufacturer of RHRD660S would you like to use for your alert(s)?
  • Please alert me when RHRD660S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHRD660S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHRD660S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHRD660S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHRD660S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHRD660S by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: