Part Details for RHRG1560_F085 by onsemi
Overview of RHRG1560_F085 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RHRG1560_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHRG1560-F085
|
Avnet Americas | Diode Switching 600V 15A 2-Pin TO-247 Rail - Rail/Tube (Alt: RHRG1560-F085) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1275 Partner Stock |
|
$1.3640 / $1.6280 | Buy Now |
DISTI #
RHRG1560-F085
|
Avnet Americas | Diode Switching 600V 15A 2-Pin TO-247 Rail - Rail/Tube (Alt: RHRG1560-F085) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1275 Partner Stock |
|
$1.3640 / $1.6280 | Buy Now |
DISTI #
RHRG1560-F085
|
Avnet Americas | Diode Switching 600V 15A 2-Pin TO-247 Rail - Rail/Tube (Alt: RHRG1560-F085) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1275 Partner Stock |
|
$1.3640 / $1.6280 | Buy Now |
Part Details for RHRG1560_F085
RHRG1560_F085 CAD Models
RHRG1560_F085 Part Data Attributes:
|
RHRG1560_F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRG1560_F085
onsemi
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |