Part Details for RHRP15120-F102 by onsemi
Overview of RHRP15120-F102 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHRP15120-F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9580
|
Newark | Rectifier, Single, 1.2Kv, 15A, To-220Ac Rohs Compliant: Yes |Onsemi RHRP15120-F102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9860 | Buy Now |
DISTI #
RHRP15120-F102-ND
|
DigiKey | DIODE GEN PURP 1.2KV 15A TO220-2 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
5 In Stock |
|
$1.6000 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 1.2KV 15A TO220-2 | 3590 |
|
RFQ | |
DISTI #
3368077
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1.2KV, 15A, TO-220AC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7276 / $1.2632 | Buy Now |
DISTI #
3368077
|
Farnell | RECTIFIER, SINGLE, 1.2KV, 15A, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.8676 / $1.8331 | Buy Now |
Part Details for RHRP15120-F102
RHRP15120-F102 CAD Models
RHRP15120-F102 Part Data Attributes:
|
RHRP15120-F102
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRP15120-F102
onsemi
15A, 1200V, Hyperfast Diode, TO-220 2L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 2L | |
Manufacturer Package Code | 340BB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 100 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RHRP15120-F102
This table gives cross-reference parts and alternative options found for RHRP15120-F102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRP15120-F102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURP15120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | RHRP15120-F102 vs RURP15120 |
RHRP15120_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | RHRP15120-F102 vs RHRP15120_NL |