-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A, 600V, Hyperfast Diode, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2133
|
Newark | Hyperfast Diode, 30A, 600V, To-247, Repetitive Peak Reverse Voltage:600V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:2.1V, Reverse Recovery Time:40Ns, Forward Surge Current:325A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi RHRP3060 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
97K8845
|
Newark | Fast/Ultrafast Power Diode, Soft, Single, 600 V, 30 A, 2.1 V, 40 Ns, 325 A Rohs Compliant: Yes |Onsemi RHRP3060 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8400 / $2.0400 | Buy Now |
DISTI #
38AH1695
|
Newark | Hfr To2202L Pn 30A 600V Rohs Compliant: Yes |Onsemi RHRP3060 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.2700 | Buy Now |
|
Rochester Electronics | RHRP3060 - Rectifier Diode, Avalanche, 1 Phase, 30A, 600V V(RRM), TO-220AC RoHS: Compliant Status: Obsolete Min Qty: 1 | 258 |
|
$0.8508 / $1.0000 | Buy Now |
DISTI #
RHRP3060
|
Avnet Asia | Diode Switching 600V 30A 2-Pin(2+Tab) TO-220AC Rail (Alt: RHRP3060) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 1600 |
|
RFQ | |
|
LCSC | 2.1V30A 45ns Single 30A 600V TO-220AC Fast recovery/high efficiency diode ROHS | 6717 |
|
$1.1129 / $2.1438 | Buy Now |
|
Sense Electronic Company Limited | TO-220 | 36000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHRP3060
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRP3060
onsemi
30A, 600V, Hyperfast Diode, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220AC, 2 PIN | |
Manufacturer Package Code | 340BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 43 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 325 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 125 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RHRP3060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRP3060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRP3060_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220AC, 2 PIN | Fairchild Semiconductor Corporation | RHRP3060 vs RHRP3060_NL |