Part Details for RHS8R0E by Ohmite Mfg Co
Overview of RHS8R0E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RHS8R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5764
|
Newark | Rheostat, Wirewound, 8 Ohm, 25W, Track Resistance:8Ohm, Power Rating:25W, Product Range:Rhs Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:-, Product Width:- Rohs Compliant: Yes |Ohmite RHS8R0E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1500 | Buy Now |
DISTI #
RHS8R0E-ND
|
DigiKey | POT 8 OHM 25W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6 In Stock |
|
$71.8746 / $106.4800 | Buy Now |
DISTI #
588-RHS8R0E
|
Mouser Electronics | Rheostats 25watt 8ohm 500V Std Shaft RoHS: Compliant | 5 |
|
$71.8700 / $95.0200 | Buy Now |
DISTI #
70022484
|
RS | Rheostat, WW, Rest 8 Ohms, Pwr-Rtg 25 W, Cur-Rtg 1.77 A, Lug, Shaft 0.25 in, Open | Ohmite RHS8R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 77 |
|
$103.6300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant |
54 In Stock 3 Factory Stock |
|
$69.0700 / $92.0600 | Buy Now |
DISTI #
RHS8R0E
|
TTI | Rheostats 25watt 8ohm 500V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 28 In Stock |
|
$71.1500 / $92.9800 | Buy Now |
DISTI #
RHS8R0E
|
TME | Potentiometer: shaft, 8Ω, 25W, 6.35mm, Shaft: smooth, wirewound Min Qty: 1 | 0 |
|
$122.8500 | RFQ |
DISTI #
4046528
|
Farnell | RHEOSTAT, 8R, 10%, 25W, PANEL RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$75.9395 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant |
54 In Stock 3 Factory Stock |
|
$69.0700 / $92.0600 | Buy Now |
Part Details for RHS8R0E
RHS8R0E CAD Models
RHS8R0E Part Data Attributes
|
RHS8R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RHS8R0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 8ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 39.62 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 8 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |