Part Details for RIT78340M+-1% by SRT Resistor Technology Gmbh
Overview of RIT78340M+-1% by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RIT78340M+-1%
RIT78340M+-1% CAD Models
RIT78340M+-1% Part Data Attributes
|
RIT78340M+-1%
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
RIT78340M+-1%
SRT Resistor Technology Gmbh
Fixed Resistor, 3W, 340000000ohm, 15000V, 1% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.2 mm | |
Package Length | 77.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 340000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RIT | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 15000 V |