There are no models available for this part yet.
Overview of RJ80530KZ933512 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJ80530KZ933512 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-RJ80530KZ933512-ND
|
DigiKey | IC MPU 2 933MHZ PBGA479 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5536 In Stock |
|
$333.3100 | Buy Now | |
DISTI #
RJ80530KZ933512
|
Avnet Americas | - Bulk (Alt: RJ80530KZ933512) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5536 Partner Stock |
|
$276.9000 / $330.1144 | Buy Now | |
Quest Components | 933MHz, MICROPROCESSOR, PBGA479 | 3 |
|
$55.7798 | Buy Now | ||
Quest Components | 933MHz, MICROPROCESSOR, PBGA479 | 1 |
|
$85.8150 | Buy Now | ||
Rochester Electronics | Microprocessor, Pentium, x86 Arch., 32-Bit, 933MHz, CMOS, PBGA479 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5536 |
|
$286.0300 / $336.5100 | Buy Now | ||
Neutron USA | Pentium III 133MHz 512KB uFC-BGA CPU / OEM | 0 |
|
$371.2000 | Buy Now |
CAD Models for RJ80530KZ933512 by Intel Corporation
Part Data Attributes for RJ80530KZ933512 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
BGA
|
Package Description
|
HBGA, BGA479,26X26,50
|
Pin Count
|
479
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8473.30.11.80
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
36
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
133 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B479
|
JESD-609 Code
|
e0
|
Length
|
35 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
479
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HBGA
|
Package Equivalence Code
|
BGA479,26X26,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.77 mm
|
Speed
|
933 MHz
|
Supply Voltage-Nom
|
1.15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
35 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for RJ80530KZ933512
This table gives cross-reference parts and alternative options found for RJ80530KZ933512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ80530KZ933512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE80537GF0484MSL9SK | Microprocessor, 64-Bit, 2160MHz, CMOS, PBGA479, UFCBGA-479 | Intel Corporation | RJ80530KZ933512 vs LE80537GF0484MSL9SK |
RJ80530VZ733256 | Microprocessor, 32-Bit, 733MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ933512 vs RJ80530VZ733256 |
BX80539T2400 | Microprocessor, 64-Bit, 1830MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ933512 vs BX80539T2400 |
LE80537LG0254M | Microprocessor, 64-Bit, 1600MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ933512 vs LE80537LG0254M |
AW80577SH0413MSLB53 | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA479, 35 MM X 35 MM, HALOGEN FREE, FC-BGA-479 | Intel Corporation | RJ80530KZ933512 vs AW80577SH0413MSLB53 |
LE80539UE0092M | Microprocessor, 667MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ933512 vs LE80539UE0092M |
AV80577NG0371M | Microprocessor, 64-Bit, 1900MHz, CMOS, PBGA479, HALOGEN FREE, UFCBGA8-479 | Intel Corporation | RJ80530KZ933512 vs AV80577NG0371M |
RJ80536VC001512 | Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ933512 vs RJ80536VC001512 |
BX80539T2300 | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ933512 vs BX80539T2300 |
LE80539LF0342MX | Microprocessor, 667MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ933512 vs LE80539LF0342MX |
Related Parts for RJ80530KZ933512
-
C8051T617-GMMicrocontrollers
-
RJ80530LZ866512Microprocessors
-
LMR14050SQDDARQ1Switching Regulator or Controllers
-
RJK4006DPD-00-J2Power Field-Effect Transistors
-
MAX3077EASALine Driver or Receivers
-
AD5627RBCPZ-REEL7Digital to Analog Converters
-
MC33078DR2GOperational Amplifiers
-
IR4426PBFMOSFET Drivers
-
RH5RL27AA-T1-FELinear Regulator ICs