Part Details for RJA100M1HBK-0511S by Surge Components Inc
Overview of RJA100M1HBK-0511S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJA100M1HBK-0511S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-RJA100M1HBK-0511S1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RJA100M1HBK-0511S
|
Avnet Americas | CAP ALUM 10UF 50V 20% 2000LHRS 5 X 11 - Bulk (Alt: RJA100M1HBK-0511S) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RJA100M1HBK-0511S
RJA100M1HBK-0511S CAD Models
RJA100M1HBK-0511S Part Data Attributes
|
RJA100M1HBK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RJA100M1HBK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJA100M1HBK-0511S
This table gives cross-reference parts and alternative options found for RJA100M1HBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJA100M1HBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL211631109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RJA100M1HBK-0511S vs MAL211631109E3 |
NRWP100M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | RJA100M1HBK-0511S vs NRWP100M50V5X11TBSTF |
NRWP100M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | RJA100M1HBK-0511S vs NRWP100M50V5X11TBF1F |
NRWP100M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | RJA100M1HBK-0511S vs NRWP100M50V5X11F |
NRSZ100M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA100M1HBK-0511S vs NRSZ100M50V5X11F |
NRSZ100M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA100M1HBK-0511S vs NRSZ100M50V5X11TBF |
RXW100M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RJA100M1HBK-0511S vs RXW100M1HBK-0511S |
NRWS100M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA100M1HBK-0511S vs NRWS100M50V5X11F |
EEUFC1H100LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RJA100M1HBK-0511S vs EEUFC1H100LB |
NRWP100M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | NIC Components Corp | RJA100M1HBK-0511S vs NRWP100M50V5X11TBF |