Part Details for RJA100M2ABK-0611S by Surge Components Inc
Overview of RJA100M2ABK-0611S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJA100M2ABK-0611S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RJA100M2ABK-0611S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 100V, 1 Min Qty: 20000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0587 | Buy Now |
DISTI #
RJA100M2ABK-0611S
|
Avnet Americas | CAP ALUM 10UF 100V 20% 2000LHRS 6.3 X 11 - Bulk (Alt: RJA100M2ABK-0611S) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RJA100M2ABK-0611S
RJA100M2ABK-0611S CAD Models
RJA100M2ABK-0611S Part Data Attributes
|
RJA100M2ABK-0611S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RJA100M2ABK-0611S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 54 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJA100M2ABK-0611S
This table gives cross-reference parts and alternative options found for RJA100M2ABK-0611S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJA100M2ABK-0611S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXF10MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJA100M2ABK-0611S vs 100YXF10MEFCFA6.3X11 |
100YXF10MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJA100M2ABK-0611S vs 100YXF10MEFCCC6.3X11 |
100YXF10M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJA100M2ABK-0611S vs 100YXF10M6.3X11 |
WF2A106M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RJA100M2ABK-0611S vs WF2A106M6L011CS |
MZ2A106M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RJA100M2ABK-0611S vs MZ2A106M6L011CS |
SC100M0010AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | RJA100M2ABK-0611S vs SC100M0010AZF-0611 |
100YXJ10MTA6.3X11 | CAP ALUM 10UF 20% 100V RADIAL | Rubycon Corporation | RJA100M2ABK-0611S vs 100YXJ10MTA6.3X11 |
MZ2A106M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RJA100M2ABK-0611S vs MZ2A106M6L011FS |
SH100M0010AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | RJA100M2ABK-0611S vs SH100M0010AZF-0611 |
WL2A106M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RJA100M2ABK-0611S vs WL2A106M6L011TS |