There are no models available for this part yet.
Overview of RJA102M1ABK-1012S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1012S8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
LT1012S8#TRPBF | Analog Devices | pA In C, uV Offset, L N Op Amp |
Price & Stock for RJA102M1ABK-1012S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RJA102M1ABK-1012S-ND
|
DigiKey | CAP ALUM 10V POLAR Min Qty: 8000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1155 | Buy Now | |
DISTI #
RJA102M1ABK-1012S
|
Avnet Americas | CAP ALUM 1000UF 10V 20% 2000LHRS 10 X 12.5 - Bulk (Alt: RJA102M1ABK-1012S) RoHS: Compliant Min Qty: 8000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for RJA102M1ABK-1012S by Surge Components Inc
Part Data Attributes for RJA102M1ABK-1012S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.1 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
460 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RJA102M1ABK-1012S
This table gives cross-reference parts and alternative options found for RJA102M1ABK-1012S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJA102M1ABK-1012S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS102M10V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA102M1ABK-1012S vs NRWS102M10V10X12.5TBF |
ECA1AHG102B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RJA102M1ABK-1012S vs ECA1AHG102B |
EEUHD1A102B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Panasonic Electronic Components | RJA102M1ABK-1012S vs EEUHD1A102B |
NRWS102M10V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA102M1ABK-1012S vs NRWS102M10V10X12.5F |
NRSY102M10V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | NIC Components Corp | RJA102M1ABK-1012S vs NRSY102M10V10X12.5F |
NRSY102M10V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA102M1ABK-1012S vs NRSY102M10V10X12.5TBF |