Part Details for RJA102M1VBK-1320S by Surge Components Inc
Overview of RJA102M1VBK-1320S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJA102M1VBK-1320S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RJA102M1VBK-1320S-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1000 In Stock |
|
$0.3298 / $1.0300 | Buy Now |
DISTI #
RJA102M1VBK-1320S
|
Avnet Americas | CAP ALUM 1000UF 35V 20% 2000LHRS 12.5 X 20 - Bulk (Alt: RJA102M1VBK-1320S) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
Part Details for RJA102M1VBK-1320S
RJA102M1VBK-1320S CAD Models
RJA102M1VBK-1320S Part Data Attributes:
|
RJA102M1VBK-1320S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RJA102M1VBK-1320S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 830 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJA102M1VBK-1320S
This table gives cross-reference parts and alternative options found for RJA102M1VBK-1320S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJA102M1VBK-1320S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXA1000MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJA102M1VBK-1320S vs 35YXA1000MCA12.5X20 |
35YXA1000MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RJA102M1VBK-1320S vs 35YXA1000MRX12.5X20 |
RJA102M1VBK-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | RJA102M1VBK-1320S vs RJA102M1VBK-1320 |
35YXA1000MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJA102M1VBK-1320S vs 35YXA1000MCE12.5X20 |
RD1V108M12020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RJA102M1VBK-1320S vs RD1V108M12020JR |
RD1V108M12020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RJA102M1VBK-1320S vs RD1V108M12020DL |
35YXA1000M12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | RJA102M1VBK-1320S vs 35YXA1000M12.5X20 |
RD1V108M12020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RJA102M1VBK-1320S vs RD1V108M12020HL |
RD1V108M12020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RJA102M1VBK-1320S vs RD1V108M12020QL |
RD1V108M12020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RJA102M1VBK-1320S vs RD1V108M12020QR |