Part Details for RJE06-188-1120 by Amphenol Corporation
Overview of RJE06-188-1120 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE06-188-1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE061881120
|
Avnet Americas | Con Mod Jack 8P/8C THT vert - Trays (Alt: RJE061881120) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 5130 |
|
$1.1835 | Buy Now |
DISTI #
APH RJE061881120
|
Avnet Americas | Con Mod Jack 8P/8C THT vert - Bulk (Alt: APH RJE061881120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
39M0935
|
Avnet Americas | Con Mod Jack 8P/8C THT vert - Bulk (Alt: 39M0935) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 603 Partner Stock |
|
$2.0600 / $2.9200 | Buy Now |
DISTI #
RJE06-188-1120
|
Avnet Abacus | Con Mod Jack 8P/8C THT vert (Alt: RJE06-188-1120) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 21 Weeks, 0 Days | Abacus - 2430 |
|
Buy Now | |
DISTI #
RJE06-188-1120
|
Avnet Asia | Con Mod Jack 8P/8C THT vert (Alt: RJE06-188-1120) RoHS: Compliant Min Qty: 2700 Package Multiple: 90 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Con Mod Jack 8P/8C THT vert RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 1980 |
|
$1.8800 / $2.0300 | Buy Now |
Part Details for RJE06-188-1120
RJE06-188-1120 CAD Models
RJE06-188-1120 Part Data Attributes
|
RJE06-188-1120
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE06-188-1120
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.521 inch | |
Body Depth | 0.656 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (6) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |