Part Details for RJHSE-5081-02 by Amphenol Corporation
Overview of RJHSE-5081-02 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE508102 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. | |
RJHSE508104 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. | |
RJHSE5081A4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. |
Price & Stock for RJHSE-5081-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJHSE508102
|
Avnet Americas | Modular Connector, Right Angle, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount - Rail/Tube (Alt: RJHSE508102) RoHS: Not Compliant Min Qty: 1458 Package Multiple: 1458 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
523-RJHSE-5081-02
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP RoHS: Compliant | 1413 |
|
$1.6200 / $2.6100 | Buy Now |
DISTI #
RJHSE-5081-02
|
TTI | Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tube |
Americas - 324 In Stock |
|
$1.6000 / $1.9800 | Buy Now |
DISTI #
RJHSE-5081-02
|
Avnet Abacus | Modular Connector, Right Angle, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount (Alt: RJHSE-5081-02) RoHS: Compliant Min Qty: 1458 Package Multiple: 1458 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RJHSE508102
|
Avnet Asia | Modular Connector, Right Angle, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount (Alt: RJHSE508102) RoHS: Compliant Min Qty: 2916 Package Multiple: 1458 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for RJHSE-5081-02
RJHSE-5081-02 CAD Models
RJHSE-5081-02 Part Data Attributes
|
RJHSE-5081-02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJHSE-5081-02
Amphenol Corporation
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |
Alternate Parts for RJHSE-5081-02
This table gives cross-reference parts and alternative options found for RJHSE-5081-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJHSE-5081-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJHS-5081-02 | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking Mech, Jack | Amphenol Corporation | RJHSE-5081-02 vs RJHS-5081-02 |