-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJZ-1512S/HP by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RJZ-1512S/HP-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 24 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.7088 | Buy Now |
|
DISTI #
919-RJZ-1512S/HP
|
Mouser Electronics | DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 15Vin 12Vout RoHS: Compliant | 0 |
|
$12.7600 / $15.2000 | Order Now |
|
DISTI #
10011571
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg RoHS: Compliant | 0 |
|
$13.7100 | RFQ |
|
DISTI #
72151467
|
RS | DC-DC CONVERTER, DIP14 4KV, SINGLE, 2W, 12V @ 166MA, RJZ SERIES Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8500 / $14.7300 | RFQ |
|
|
Onlinecomponents.com | 2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg, V. In: 15, V. Out: 12, mA. Out: 166 COO: Taiwan RoHS: Compliant | 0 |
|
$11.3100 / $14.6700 | Buy Now |
|
DISTI #
RJZ1512SP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 24 | 0 |
|
$10.6400 | Buy Now |
|
DISTI #
000000000006061887
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 15Vin 12Vout Min Qty: 1 | 0 |
|
$12.1400 / $14.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RJZ-1512S/HP
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RJZ-1512S/HP
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Approvals | Csa, En, Iec, Ul | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 85% | |
| Input Voltage-Max | 16.5 V | |
| Input Voltage-Min | 13.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDMA-T6 | |
| Length | 19.9 Mm | |
| Load Regulation-Max | 10% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.166 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Short Circuit | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.053025 Vrms | |
| Seated Height-Max | 7.6 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1.992 W | |
| Trim/Adjustable Output | No | |
| Width | 10 Mm |