-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJZ-2405S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RJZ-2405S-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 24 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0242 | Buy Now |
|
DISTI #
919-RJZ-2405S
|
Mouser Electronics | DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 24Vin 5Vout RoHS: Compliant | 0 |
|
$10.6500 / $11.6100 | Order Now |
|
DISTI #
10003929
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg RoHS: Compliant | 0 |
|
$11.0200 | RFQ |
|
DISTI #
72085077
|
RS | DC-DC CONVERTER, DIP14 3KV , SINGLE, 2W, 05V, 400MA, RJZ SERIES Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6700 / $14.6900 | RFQ |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$9.0800 / $11.7400 | Buy Now |
|
DISTI #
RJZ-2405S
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Iout: 400mA Min Qty: 1 | 0 |
|
$10.6000 / $12.3900 | RFQ |
|
DISTI #
RJZ-2405S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 24 | 0 |
|
$8.5100 | Buy Now |
|
DISTI #
000000000006061901
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 24Vin 5Vout Min Qty: 1 | 0 |
|
$9.7300 / $11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RJZ-2405S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RJZ-2405S
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Approvals | Csa, En, Iec, Ul | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 85% | |
| Input Voltage-Max | 26.4 V | |
| Input Voltage-Min | 21.6 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDMA-T6 | |
| Length | 19.9 Mm | |
| Load Regulation-Max | 15% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.4 A | |
| Output Voltage-Max | 5.25 V | |
| Output Voltage-Min | 4.75 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Short Circuit | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.053025 Vrms | |
| Seated Height-Max | 7.6 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | No | |
| Width | 10 Mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
Yes, the RJZ-2405S is designed to withstand high-vibration environments. However, it's recommended to follow the recommended PCB layout and mounting guidelines to ensure the module is securely attached to the PCB and can withstand vibrations up to 10G.
The maximum allowed input capacitance for the RJZ-2405S is 47uF. Exceeding this value may cause instability or oscillation in the module.
Yes, the RJZ-2405S is designed to operate in humid environments, but it's recommended to follow the recommended storage and operating conditions to prevent moisture-related issues. The module is not suitable for use in environments with high condensation or water exposure.
RECOM recommends using a fuse with a rating of 1A to 2A, depending on the specific application and input voltage. The fuse should be able to handle the maximum input current of the module.