There are no models available for this part yet.
Overview of RK09K1130A6S by Alps Alpine Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RK09K1130A6S by Alps Alpine Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.4270 | Buy Now | ||
Onlinecomponents.com | Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
3053 In Stock |
|
$0.4015 / $0.5858 | Buy Now | ||
DISTI #
RK09K1130A6S
|
TME | Potentiometer: shaft, single turn,vertical, 10kΩ, ±20%, 6mm, mono Min Qty: 1 | 254 |
|
$0.5930 / $1.3060 | Buy Now | |
LCSC | 20% 10k Plugin Potentiometers Variable Resistors ROHS | 2915 |
|
$0.2570 / $0.4809 | Buy Now | ||
Master Electronics | Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
3053 In Stock |
|
$0.4015 / $0.5858 | Buy Now |
CAD Models for RK09K1130A6S by Alps Alpine Co Ltd
Part Data Attributes for RK09K1130A6S by Alps Alpine Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALPS ALPINE CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
24 Weeks
|
Actuator Orientation
|
VERTICAL
|
Construction
|
Vertical Mount
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
7.6 mm
|
Package Length
|
11 mm
|
Package Style
|
Snap-in
|
Package Width
|
9.8 mm
|
Packing Method
|
Bulk
|
Resistance
|
10000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
280 deg
|
Size Code
|
4339
|
Tolerance
|
20%
|
Working Voltage
|
20 V
|
Related Parts for RK09K1130A6S
-
RK09K1130AJ3Variable Resistors
-
22-27-2061Headers and Edge Type Connectors
-
0805B224K160CTFixed Capacitors
-
ERJT14J222UFixed Resistors
-
KPT-2012SGCVisible LEDs
-
LPR4012-202BMRCFixed Inductors
-
OPA2335AIDROperational Amplifiers
-
ADP2503ACPZ-3.3-R7Switching Regulator or Controllers
-
IMD2ASmall Signal Bipolar Transistors