Part Details for RK1055032CMOS-M-2-FVT-EM-200M by Rakon Limited
Overview of RK1055032CMOS-M-2-FVT-EM-200M by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for RK1055032CMOS-M-2-FVT-EM-200M
RK1055032CMOS-M-2-FVT-EM-200M CAD Models
RK1055032CMOS-M-2-FVT-EM-200M Part Data Attributes
|
RK1055032CMOS-M-2-FVT-EM-200M
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
RK1055032CMOS-M-2-FVT-EM-200M
Rakon Limited
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAKON LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE; TR; ALSO COMPATIBLE WITH TTL O/P OF 3.3V SUPPLY VOLTAGE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |