Part Details for RK1191114001 by Alps Alpine Co Ltd
Overview of RK1191114001 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK1191114001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (15 X 18 X 21.2mm) Surface Mount/Bracket Mount Automotive Tray RoHS: Compliant |
708 In Stock |
|
$1.8500 / $2.9600 | Buy Now |
DISTI #
79929479
|
Verical | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (15 X 18 X 21.2mm) Surface Mount/Bracket Mount Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2404 | Americas - 700 |
|
$2.3798 / $3.9205 | Buy Now |
|
Master Electronics | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (15 X 18 X 21.2mm) Surface Mount/Bracket Mount Automotive Tray RoHS: Compliant |
708 In Stock |
|
$1.8500 / $2.9600 | Buy Now |
Part Details for RK1191114001
RK1191114001 CAD Models
RK1191114001 Part Data Attributes
|
RK1191114001
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK1191114001
Alps Alpine Co Ltd
Potentiometer, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | YES | |
Terminal Shape | SPECIAL | |
Tolerance | 20% |