-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P7489
|
Newark | Mosfet, N Channel, 60V, 0.115A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.85V Rohs Compliant: Yes |Rohm RK7002T116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 484 |
|
RFQ | ||
|
Quest Components | 115 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 312 |
|
$0.0803 / $0.1284 | Buy Now |
|
Quest Components | 115 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 387 |
|
$0.0861 / $0.2870 | Buy Now |
|
Quest Components | 115 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 155364 |
|
$0.0482 / $0.3210 | Buy Now |
|
ComSIT USA | TRANSISTOR INTERFACE AND SWITCHING (60 V, 115 MILLI AMP) Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
SMC-RK7002T116
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 78 |
|
RFQ | |
DISTI #
RK7002T116
|
Avnet Asia | Trans MOSFET N-CH 60V 0.115A 3-Pin SST T/R (Alt: RK7002T116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 15000 |
|
$0.0428 | Buy Now |
DISTI #
1680362
|
element14 Asia-Pacific | MOSFET, N CH, 60V, 0.115A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 15 |
|
$0.1064 / $0.5431 | Buy Now |
DISTI #
1680362RL
|
element14 Asia-Pacific | MOSFET, N CH, 60V, 0.115A, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 15 |
|
$0.1064 / $0.1967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK7002T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RK7002T116
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RK7002T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK7002T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KA | TRANSISTOR 320 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | RK7002T116 vs 2N7002KA |
2N7002LT1H | 75mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | RK7002T116 vs 2N7002LT1H |
2N7002TC | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Zetex / Diodes Inc | RK7002T116 vs 2N7002TC |
2N7002MTF_NL | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | RK7002T116 vs 2N7002MTF_NL |
2N7002 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | RK7002T116 vs 2N7002 |
2N7002-TP | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Micro Commercial Components | RK7002T116 vs 2N7002-TP |
2N7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | RK7002T116 vs 2N7002 |
2N7002T/R | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | RK7002T116 vs 2N7002T/R |
2N7002MTF | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | RK7002T116 vs 2N7002MTF |
2N7002 | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AA | Motorola Mobility LLC | RK7002T116 vs 2N7002 |