Part Details for RK73A1JLBK681J by KOA Speer Electronics Inc
Overview of RK73A1JLBK681J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A1JLBK681J
RK73A1JLBK681J CAD Models
RK73A1JLBK681J Part Data Attributes
|
RK73A1JLBK681J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A1JLBK681J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73A1JLBK681J
This table gives cross-reference parts and alternative options found for RK73A1JLBK681J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JLBK681J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JV-681 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JLBK681J vs FCF03JV-681 |
RK73B1JGTPD681J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73A1JLBK681J vs RK73B1JGTPD681J |
RK73B1JRTTDB681J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73A1JLBK681J vs RK73B1JRTTDB681J |
RM73B1JT681J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73A1JLBK681J vs RM73B1JT681J |
HCHP0603L6800JBPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RK73A1JLBK681J vs HCHP0603L6800JBPT151 |
RK73B1JGTDB681J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73A1JLBK681J vs RK73B1JGTDB681J |
WCR0603LF-681-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73A1JLBK681J vs WCR0603LF-681-J-P-LT |
RK73B1JLTDB681J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73A1JLBK681J vs RK73B1JLTDB681J |
FCF03JS-681 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JLBK681J vs FCF03JS-681 |
CHP0603L6800JBT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RK73A1JLBK681J vs CHP0603L6800JBT131 |