Part Details for RK73A1JTBK753J by KOA Speer Electronics Inc
Overview of RK73A1JTBK753J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A1JTBK753J
RK73A1JTBK753J CAD Models
RK73A1JTBK753J Part Data Attributes
|
RK73A1JTBK753J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A1JTBK753J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73A1JTBK753J
This table gives cross-reference parts and alternative options found for RK73A1JTBK753J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JTBK753J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603200PPM75K5%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RK73A1JTBK753J vs CHP0603200PPM75K5%N0131E2 |
RMS06JL753 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73A1JTBK753J vs RMS06JL753 |
MCR03QZHJ753 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73A1JTBK753J vs MCR03QZHJ753 |
MCR03EZP753 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73A1JTBK753J vs MCR03EZP753 |
FPF03JV-753 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JTBK753J vs FPF03JV-753 |
RK73B1JXTP753J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73A1JTBK753J vs RK73B1JXTP753J |
RK73B1JRTTPD753J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73A1JTBK753J vs RK73B1JRTTPD753J |
CR16753JC | Fixed Resistor, 0.1W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | RK73A1JTBK753J vs CR16753JC |
HCHP0603L7502JG151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RK73A1JTBK753J vs HCHP0603L7502JG151 |
FCF03JV-753-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JTBK753J vs FCF03JV-753-W |