RK73A2BLBK824J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of RK73A2BLBK824J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RK73A2BLBK824J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73A2BLBK824J by KOA Speer Electronics Inc

RK73A2BLBK824J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
820000 Ω
Resistor Type
FIXED RESISTOR
Series
RK73A
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RK73A2BLBK824J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for RK73A2BLBK824J

This table gives cross-reference parts and alternative options found for RK73A2BLBK824J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BLBK824J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206AJW-824EAS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RK73A2BLBK824J vs CR1206AJW-824EAS
CR32-824JT Fixed Resistor ASJ Holdings Limited RK73A2BLBK824J vs CR32-824JT
SG73P2BLTE824J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73A2BLBK824J vs SG73P2BLTE824J
CR32-824JV Fixed Resistor, 0.25W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd RK73A2BLBK824J vs CR32-824JV
NRC12J824TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp RK73A2BLBK824J vs NRC12J824TR10F
CRCW1206824JRT5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RK73A2BLBK824J vs CRCW1206824JRT5
TSR8GJ824V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Tateyama Kagaku Group RK73A2BLBK824J vs TSR8GJ824V
MC1206P-824-JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, RCD Components Inc RK73A2BLBK824J vs MC1206P-824-JT
RMC32-824JTE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73A2BLBK824J vs RMC32-824JTE
CR1206-4W-824JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RK73A2BLBK824J vs CR1206-4W-824JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73A2BLBK824J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73A2BLBK824J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73A2BLBK824J would you like to use for your alert(s)?
  • Please alert me when RK73A2BLBK824J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73A2BLBK824J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73A2BLBK824J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73A2BLBK824J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73A2BLBK824J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73A2BLBK824J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: