RK73A2BLBK912J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of RK73A2BLBK912J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RK73A2BLBK912J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73A2BLBK912J by KOA Speer Electronics Inc

RK73A2BLBK912J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
9100 Ω
Resistor Type
FIXED RESISTOR
Series
RK73A
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RK73A2BLBK912J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for RK73A2BLBK912J

This table gives cross-reference parts and alternative options found for RK73A2BLBK912J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BLBK912J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73P2BLTE912J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73A2BLBK912J vs SG73P2BLTE912J
RMCF1206JT9K10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RK73A2BLBK912J vs RMCF1206JT9K10
1206S4J0912BBE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RK73A2BLBK912J vs 1206S4J0912BBE
CRCW12069K10JNEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73A2BLBK912J vs CRCW12069K10JNEA
ERJT08J912V Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components RK73A2BLBK912J vs ERJT08J912V
RMCF1206JB9K10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73A2BLBK912J vs RMCF1206JB9K10
MC1206-912-JT201W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc RK73A2BLBK912J vs MC1206-912-JT201W
1206S4J0912TBE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RK73A2BLBK912J vs 1206S4J0912TBE
1206S4J0912C4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RK73A2BLBK912J vs 1206S4J0912C4
FCF06JP912 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73A2BLBK912J vs FCF06JP912

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73A2BLBK912J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73A2BLBK912J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73A2BLBK912J would you like to use for your alert(s)?
  • Please alert me when RK73A2BLBK912J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73A2BLBK912J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73A2BLBK912J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73A2BLBK912J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73A2BLBK912J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73A2BLBK912J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: