Part Details for RK73A2BTBK220J by KOA Speer Electronics Inc
Overview of RK73A2BTBK220J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2BTBK220J
RK73A2BTBK220J CAD Models
RK73A2BTBK220J Part Data Attributes:
|
RK73A2BTBK220J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2BTBK220J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73A2BTBK220J
This table gives cross-reference parts and alternative options found for RK73A2BTBK220J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BTBK220J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4J0220T5E | Fixed Resistor, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTBK220J vs HQ06S4J0220T5E |
MC1206P-220-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73A2BTBK220J vs MC1206P-220-JT201Q |
NRCS12J220TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73A2BTBK220J vs NRCS12J220TRF |
RK73B2BXTDD220J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73A2BTBK220J vs RK73B2BXTDD220J |
FCF06JT-220 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73A2BTBK220J vs FCF06JT-220 |
RK73B2BXTE220J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73A2BTBK220J vs RK73B2BXTE220J |
CR1206J22RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73A2BTBK220J vs CR1206J22RD50 |
SG73S2BLTDD220J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73A2BTBK220J vs SG73S2BLTDD220J |
SG73S2BTTDD220J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2BTBK220J vs SG73S2BTTDD220J |
MC1206-220-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73A2BTBK220J vs MC1206-220-JB201Q |