Part Details for RK73B1JGTD305J by KOA Speer Electronics Inc
Overview of RK73B1JGTD305J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1JGTD305J
RK73B1JGTD305J CAD Models
RK73B1JGTD305J Part Data Attributes:
|
RK73B1JGTD305J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1JGTD305J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RK73B1JGTD305J
This table gives cross-reference parts and alternative options found for RK73B1JGTD305J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1JGTD305J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBK305J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73B1JGTD305J vs RK73B1JLBK305J |
CRCW0603305JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 3000000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73B1JGTD305J vs CRCW0603305JRT1-PB |
CR16-305-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73B1JGTD305J vs CR16-305-JL |
RK73B1JRTBK305J | RES,SMT,THICK FILM,3M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RK73B1JGTD305J vs RK73B1JRTBK305J |
CRCW0603305J200RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 3000000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73B1JGTD305J vs CRCW0603305J200RT1-E3 |
CRCW06033M00JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73B1JGTD305J vs CRCW06033M00JNEAC |
RMAW16-305JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73B1JGTD305J vs RMAW16-305JB |
RMCF0603JB3M00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B1JGTD305J vs RMCF0603JB3M00 |
RK73B1JRTTP305J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73B1JGTD305J vs RK73B1JRTTP305J |
D1106030A3004JMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73B1JGTD305J vs D1106030A3004JMU |