Part Details for RK73B2ELTDB133G by KOA Speer Electronics Inc
Overview of RK73B2ELTDB133G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ELTDB133G
RK73B2ELTDB133G CAD Models
RK73B2ELTDB133G Part Data Attributes
|
RK73B2ELTDB133G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ELTDB133G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ELTDB133G
This table gives cross-reference parts and alternative options found for RK73B2ELTDB133G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ELTDB133G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3G0133T3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ELTDB133G vs 1210S3G0133T3E |
RK73B2ETTEB133G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ELTDB133G vs RK73B2ETTEB133G |
1210S3G0133T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ELTDB133G vs 1210S3G0133T4E |
1210W4G0133T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ELTDB133G vs 1210W4G0133T1E |
1210S3G0133CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ELTDB133G vs 1210S3G0133CAE |
RK73B2EXTE133G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ELTDB133G vs RK73B2EXTE133G |
TSR4GTG133V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | RK73B2ELTDB133G vs TSR4GTG133V |
RK73B2ERTTDB133G | RES,SMT,THICK FILM,13K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RK73B2ELTDB133G vs RK73B2ERTTDB133G |
1210W4G0133C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ELTDB133G vs 1210W4G0133C3 |
1210S3G0133C3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2ELTDB133G vs 1210S3G0133C3 |