Part Details for RK73B2HTTE102J by KOA Speer Electronics Inc
Overview of RK73B2HTTE102J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2HTTE102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2HTTE102JCT-ND
|
DigiKey | RES 1K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85482 In Stock |
|
$0.0273 / $0.2400 | Buy Now |
DISTI #
660-RK73B2HTTE102J
|
Mouser Electronics | Thick Film Resistors - SMD 1Kohms 5% RoHS: Compliant | 16526 |
|
$0.0310 / $0.2300 | Buy Now |
|
Bristol Electronics | 6693 |
|
RFQ | ||
|
Bristol Electronics | 3305 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 3925 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 5±%, 200ppm, 2010 Case Size | 3980 |
|
$0.0419 / $0.0932 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 5±%, 200ppm, 2010 Case Size | 2644 |
|
$0.0399 / $0.1330 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 5±%, 200ppm, 2010 Case Size | 3140 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
RK73B2HTTE102J
|
TTI | Thick Film Resistors - SMD 1Kohms 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 252000 In Stock |
|
$0.0273 / $0.0376 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ |
Part Details for RK73B2HTTE102J
RK73B2HTTE102J CAD Models
RK73B2HTTE102J Part Data Attributes
|
RK73B2HTTE102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HTTE102J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HTTE102J
This table gives cross-reference parts and alternative options found for RK73B2HTTE102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HTTE102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF20JE102 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73B2HTTE102J vs RMF20JE102 |
RTT20102JE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RK73B2HTTE102J vs RTT20102JE3 |
TSR2GJ102V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | RK73B2HTTE102J vs TSR2GJ102V |
RMC50-102JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73B2HTTE102J vs RMC50-102JB |
RK73BW2HTTEB102J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HTTE102J vs RK73BW2HTTEB102J |
SCR50-102JE | Fixed Resistor, 0.75W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73B2HTTE102J vs SCR50-102JE |
RTT20102JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RK73B2HTTE102J vs RTT20102JE2 |
NRCP50J102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B2HTTE102J vs NRCP50J102TRF |
RK73BW2HLTEB102J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HTTE102J vs RK73BW2HLTEB102J |
MC2010-102-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HTTE102J vs MC2010-102-JBQ |