Part Details for RK73B2HTTE1R5J by KOA Speer Electronics Inc
Overview of RK73B2HTTE1R5J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2HTTE1R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2HTTE1R5JCT-ND
|
DigiKey | RES 1.5 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19050 In Stock |
|
$0.0318 / $0.2800 | Buy Now |
DISTI #
660-RK73B2HTTE1R5J
|
Mouser Electronics | Thick Film Resistors - SMD 1.5ohms 5% RoHS: Compliant | 3670 |
|
$0.0310 / $0.2800 | Buy Now |
DISTI #
V72:2272_06780321
|
Arrow Electronics | Res Thick Film 2010 1.5 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1905 Container: Cut Strips | Americas - 498 |
|
$0.0068 / $0.0112 | Buy Now |
DISTI #
32697308
|
Verical | Res Thick Film 2010 1.5 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 463 Package Multiple: 1 Date Code: 1905 | Americas - 498 |
|
$0.0068 | Buy Now |
DISTI #
RK73B2HTTE1R5J
|
TTI | Thick Film Resistors - SMD 1.5ohms 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0360 / $0.0420 | Buy Now |
|
LCSC | 750mW Thick Film Resistors 200V 5% 200ppm/ 1.5 2010 Chip Resistor - Surface Mount ROHS | 3997 |
|
$0.2178 / $0.3715 | Buy Now |
Part Details for RK73B2HTTE1R5J
RK73B2HTTE1R5J CAD Models
RK73B2HTTE1R5J Part Data Attributes
|
RK73B2HTTE1R5J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HTTE1R5J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HTTE1R5J
This table gives cross-reference parts and alternative options found for RK73B2HTTE1R5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HTTE1R5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1007J015JT4E | Fixed Resistor, 0.75W, 1.5ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTE1R5J vs CQ1007J015JT4E |
RK73BW2HRTTEB1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HTTE1R5J vs RK73BW2HRTTEB1R5J |
MR20X1R5JGL | Fixed Resistor, 0.5W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73B2HTTE1R5J vs MR20X1R5JGL |
RK73B2HTTEB1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HTTE1R5J vs RK73B2HTTEB1R5J |
NQ1007J015JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTE1R5J vs NQ1007J015JT4E |
RC2010J1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | RK73B2HTTE1R5J vs RC2010J1R5 |
RK73B2HLTDD1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73B2HTTE1R5J vs RK73B2HLTDD1R5J |
RK73B2HTTD1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2HTTE1R5J vs RK73B2HTTD1R5J |
RK73BW2HTBK1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HTTE1R5J vs RK73BW2HTBK1R5J |
MC2010L6J1R50SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RK73B2HTTE1R5J vs MC2010L6J1R50SE |